ECC60DRMI

Heilind Number:SULECC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRMI

Detailed Description

The ECC60DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender design with two rows and wire wrap termination method offers easy and secure installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type guarantees stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. The straight orientation and 120 positions accommodate complex PCB layouts, and the threaded mount type ensures a sturdy attachment. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the board. Overall, the ECC60DRMI is a reliable and efficient solution for critical electronic systems.