ECC60DRMN-S288

Heilind Number:SULECC60DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRMN-S288

Detailed Description

Introducing the ECC60DRMNS288 PCB Connector—your reliable solution for high-performance board-to-board and card edge connections. With a gender specification of female and two rows accommodating 120 positions, this connector is designed for optimal connectivity in electronic systems. Its PBT and phosphor bronze construction, along with gold plating, ensures durability and efficient signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a voltage of 700 VAC and amperage of 3 A, this connector is suitable for various applications. Its termination method using a card extender and matte tin plating guarantee secure installation and long-term reliability. With a temperature range of -65 to 125 °C and compliance with RoHS directives, the ECC60DRMNS288 meets high standards for performance and environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line connector.