ECC60DRMS-S288

Heilind Number:SULECC60DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRMS-S288

Detailed Description

Introducing the ECC60DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 120 positions, this female connector boasts a robust construction using PBT and phosphor bronze materials, ensuring reliable performance in diverse environments. The termination method, utilizing card extender technology, guarantees secure and efficient connectivity. Gold-plated phosphor bronze contacts offer superior conductivity, while matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is ideal for high-power systems. Its loop bellow contact type and straddle orientation further optimize signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. Perfect for applications in aerospace, defense, and industrial sectors, the ECC60DRMSS288 ensures seamless connectivity in critical systems. Elevate your PCB design with this top-of-the-line connector.