ECC60DRMS

Heilind Number:SULECC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRMS

Detailed Description

The ECC60DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable electrical connections in harsh environments. Featuring a dual-row configuration with 120 positions and a straight orientation, it offers ample connectivity options. The termination method using wire wrap technology guarantees secure and efficient assembly. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it is suitable for industrial and high-power applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. With its Matte Tin termination plating, it complies with RoHS regulations, making it environmentally friendly. Trusted for its quality and durability, the ECC60DRMS is the ideal choice for mission-critical systems.