ECC60DRMT-S288

Heilind Number:SULECC60DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRMT-S288

Detailed Description

The ECC60DRMTS288 PCB connector features a durable construction using PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector has two rows and a threaded mount type, providing secure attachment to PCBs. Contact termination is done via a Card Extender method, with Phosphor Bronze contacts plated in Gold for excellent conductivity. With a pitch of 2.54mm and 120 positions, it offers versatile connectivity options. The Loop Bellow contact type and Straddle orientation further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Termination plating with Matte Tin ensures longevity. The ECC60DRMTS288 is classified under Board To Board PCB Connectors and Card Edge Connectors, making it a vital component in various electronic systems.