| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DRMT |
ECC60DRMT
| Heilind Number: | SULECC60DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DRMT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows for secure connectivity, this connector boasts a threaded mount type and wire wrap termination method for easy installation. Crafted with PBT and phosphor bronze materials, it ensures reliability in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the ECC60DRMT for seamless and efficient board-to-board connections.

