ECC60DRSD-S288

Heilind Number:SULECC60DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRSD-S288

Detailed Description

Introducing the ECC60DRSDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 120 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation further enhance its durability and stability. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for even the most rugged environments. The termination method is through card extender with matte tin plating, ensuring easy installation and optimal performance. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained designs. Trust the ECC60DRSDS288 for seamless board-to-board connections in your electronic systems.