ECC60DRSD

Heilind Number:SULECC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRSD

Detailed Description

The ECC60DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and two rows of 120 female contacts, this connector ensures reliable and secure connections in electronic devices. Its PBT and phosphor bronze construction, alongside gold-plated contacts, guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, allows for space-saving installation. The matte tin termination plating adds further protection against corrosion. Trust the ECC60DRSD for seamless interconnection in your electronic systems.