ECC60DRSH-S288

Heilind Number:SULECC60DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRSH-S288

Detailed Description

The ECC60DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 120 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The matte tin termination plating guarantees long-term durability. Whether used in telecommunications, industrial machinery, or aerospace systems, the ECC60DRSHS288 connector delivers exceptional performance.