| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DRSH |
ECC60DRSH
| Heilind Number: | SULECC60DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm (.1 in), this connector features two rows and 120 positions, making it ideal for densely populated PCB layouts. The female connector, crafted from PBT and Phosphor Bronze with gold-plated contacts, ensures reliable conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic devices. The straight orientation and clearance hole mount type facilitate easy installation. With a temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees stable performance even in harsh environments. Trust the ECC60DRSH for seamless and secure board-to-board connections in your next project.

