ECC60DRSI-S288

Heilind Number:SULECC60DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRSI-S288

Detailed Description

Introducing the ECC60DRSIS288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 120 positions, allowing for efficient data transmission. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and reliability in operation. The termination method using Card Extender and gold-plated Phosphor Bronze contacts guarantee excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its Loop Bellow contact type and Straddle orientation further enhance functionality. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and challenging environments. The matte tin termination plating adds another layer of protection against corrosion. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the ECC60DRSIS288 is space-efficient without compromising performance. Whether used in consumer electronics or industrial machinery, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with the ECC60DRSIS288 and experience seamless data transfer like never before.