| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DRSI |
ECC60DRSI
| Heilind Number: | SULECC60DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is ideal for use in aerospace, defense, and industrial systems. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission even in harsh environments. The threaded mount and thru-hole termination method offer secure and stable connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation. This connector, with its 2.54mm pitch and 120 positions, is perfect for high-density PCB designs. Trust the ECC60DRSI for seamless and durable board-to-board connections in your mission-critical projects.

