ECC60DRSN-S288

Heilind Number:SULECC60DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRSN-S288

Detailed Description

The ECC60DRSN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The connector offers 120 positions in a 2-row configuration, making it ideal for complex circuitry. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is perfect for industrial and aerospace use. The loop bellow contact type and straddle orientation provide secure mating with card extenders. Measuring at 15.49mm in height and 9.4mm in width, the ECC60DRSNS288 is compact yet efficient. Whether for board-to-board or card edge connections, this connector delivers high reliability and performance.