ECC60DRSN

Heilind Number:SULECC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRSN

Detailed Description

Introducing the ECC60DRSN Board To Board PCB Connector, a high-performance component designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting quality. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power and data-intensive applications. The female gender, loop bellow contact type, and straight orientation make it versatile for various connection needs. Boasting 120 positions spread across 2 rows with a 2.54mm pitch, it offers ample connectivity options. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating smoothly in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, with a tail length of .19 inches, it's compact yet accommodating. The matte tin termination plating ensures secure soldering. Perfect for use in industrial, aerospace, or telecommunications applications, the ECC60DRSN is a dependable solution for your connectivity needs.