ECC60DRSS-S288

Heilind Number:SULECC60DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRSS-S288

Detailed Description

Introducing the ECC60DRSS-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows with a total of 120 positions, offering seamless connectivity in complex electronic systems. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method, Card Extender, guarantees secure and stable connections. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of various applications. Gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and side hole mount type facilitate easy installation on PCBs. The ECC60DRSSS288 is the perfect solution for demanding connectivity needs in industries such as aerospace, telecommunications, and automotive.