ECC60DRSS

Heilind Number:SULECC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRSS

Detailed Description

Introducing the ECC60DRSS Board To Board PCB Connector, a high-performance component designed for reliable data transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Its 2.54mm pitch and 120 positions provide ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and signal integrity. Operating temperature range of -65 to 125°C allows for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ECC60DRSS for seamless board-to-board connections in your electronic projects.