ECC60DRST-S288

Heilind Number:SULECC60DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRST-S288

Detailed Description

Introducing the ECC60DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a threaded mounting type and loop bellow contact type, it offers secure connections in a straddle orientation. With a compact design, it houses 120 positions with a pitch of 2.54mm, ideal for high-density circuitry. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for your PCB connectivity needs. Trust the ECC60DRSTS288 for efficient and reliable board-to-board connections in your electronic designs.