ECC60DRST

Heilind Number:SULECC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRST

Detailed Description

Introducing the ECC60DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in various environments. Featuring a 2.54mm pitch and 120 positions spread across 2 rows, it ensures efficient signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, the ECC60DRST is ideal for space-constrained designs. Trust in this connector for high-reliability connections in your electronic systems.