ECC60DRTH-S13

Heilind Number:SULECC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRTH-S13

Detailed Description

Introducing the ECC60DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, ensuring secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide enhanced stability during operation. The termination method is through a card extender with a tail length of 4.7mm, accommodating easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Certified for RoHS compliance, the ECC60DRTH-S13 guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this advanced PCB connector.