ECC60DRTH

Heilind Number:SULECC60DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRTH

Detailed Description

Introducing the ECC60DRTH, a high-performance board-to-board connector perfect for demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. Featuring two rows with 120 positions and a 2.54mm pitch, it ensures efficient data transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity, rated for up to 3A and 700VAC. Designed for through-hole mounting with clearance holes, installation is a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With RoHS compliance and termination in matte tin, it meets international standards for environmental responsibility. The ECC60DRTH is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.