ECC60DRTI-S13

Heilind Number:SULECC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRTI-S13

Detailed Description

The ECC60DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows with 120 positions, it offers ample connectivity options. Its female gender and threaded mount type make for secure and stable installation. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's straddle orientation and full bellow contact type further enhance its versatility. With matte tin termination plating, it complies with RoHS standards. Ideal for use in aerospace, defense, and other high-reliability applications, the ECC60DRTIS13 is a top choice for engineers seeking premium board-to-board connectivity solutions.