ECC60DRTI

Heilind Number:SULECC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRTI

Detailed Description

Introducing the ECC60DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a gender-specific female design, this connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring long-lasting performance. The gold contact plating offers excellent conductivity, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a straight orientation and 120 positions, it allows for easy and efficient board-to-board mating. The ECC60DRTI is built to withstand harsh environments, with an operating temperature range of -65 to 125°C and matte tin termination plating. Compact yet robust, it has a connector height of 10.95mm and a width of 10.16mm, making it ideal for space-constrained applications. Trust in the ECC60DRTI for high-reliability connectivity in your next project.