| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DRTN-S13 |
ECC60DRTN-S13
| Heilind Number: | SULECC60DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC60DRTNS13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. It offers a dual-row configuration with 120 positions, perfect for high-density setups. The card extender termination method and full bellow contact type guarantee secure connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for easy integration into electronic systems. Trust the ECC60DRTNS13 for efficient and durable board-to-board connectivity.

