| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DRTN |
ECC60DRTN
| Heilind Number: | SULECC60DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DRTN, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Featuring PBT & Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity with a 700 VAC voltage rating and 3A amperage capacity. With 120 positions and a dual-row configuration, it offers ample connectivity in a compact form factor. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type guarantees secure mating. Operating smoothly in a wide temperature range from -65 to 125 °C, the ECC60DRTN is ideal for various industrial applications. Trust in its durable Matte Tin termination plating and 10.95mm height for long-term performance. Upgrade your connectivity solutions with this top-of-the-line connector.

