ECC60DRTS-S13

Heilind Number:SULECC60DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRTS-S13

Detailed Description

Meet the ECC60DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 120 positions for seamless connectivity. Crafted with precision, it boasts a termination method of Card Extender and contact material of Phosphor Bronze plated with Gold, ensuring optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees reliable power delivery. Its robust construction, with a connector height of 10.95mm and connector width of 10.16mm, coupled with a wide operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The ECC60DRTS-S13, with its straddle orientation and full bellow contact type, offers secure and stable connections. Trust in this connector for your critical PCB interconnection needs.