ECC60DRTS

Heilind Number:SULECC60DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRTS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRTS

Detailed Description

The ECC60DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact and durable construction, this connector boasts PBT and Phosphor Bronze materials with gold plating for optimal conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The 2-row, 120-position design with full bellow contacts offers secure and efficient connectivity. Operating smoothly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The side hole mount and thru-hole termination method make installation easy. With a pitch of 2.54mm and a tail length of 5.08mm, it provides precise and stable connections. Measuring 10.95mm in height and 10.16mm in width, it fits compactly on PCBs. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECC60DRTS ensures superior performance and longevity.