ECC60DRXH

Heilind Number:SULECC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRXH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRXH

Detailed Description

Introducing the ECC60DRXH, a high-performance board-to-board PCB connector designed for reliable and efficient interconnections in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting durability even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides excellent power transmission capabilities. The connector, with a female gender and two rows, offers seamless connectivity on PCBs. Its clearance hole mount type and through-hole termination method simplify installation. The contact material of Phosphor Bronze with gold plating guarantees optimal conductivity. With 120 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's straight orientation and 4.7mm tail length ensure a secure and stable connection. Measuring at 10.95mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating enhances its reliability. Classified under the hi-rel category, the ECC60DRXH meets stringent quality standards, making it ideal for use in aerospace, defense, and other industries. Upgrade your connectivity solutions with the ECC60DRXH, the epitome of performance and reliability in PCB connectors.