ECC60DRXI

Heilind Number:SULECC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRXI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRXI

Detailed Description

Introducing the ECC60DRXI, a high-performance board-to-board and card edge connector designed for reliable power transmission in electronic systems. With a rugged build featuring PBT and phosphor bronze materials, this female connector ensures durability in demanding environments. Offering a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. The threaded mounting and thru-hole termination method provide secure and stable installation. Featuring two rows with 120 positions and a pitch of 2.54mm, it enables versatile connectivity. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact size and a connector height of 10.95mm, it saves valuable space on the PCB. The matte tin termination plating further enhances its reliability. Whether in industrial machinery or aerospace systems, the ECC60DRXI meets the highest standards for connectivity, making it an essential component in any electronic design.