ECC60DRXN

Heilind Number:SULECC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRXN

Detailed Description

The ECC60DRXN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, it ensures long-lasting durability. The female connector offers two rows with a total of 120 positions, accommodating multiple connections. Its straight orientation and no mounting requirement make installation easy. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3 A, it meets high power demands with ease. With a pitch of 2.54 mm (.1 in) and tail length of 4.7 mm (.185 in), it offers precise and secure connections. The connector is also designed for harsh conditions, with an operating temperature range of -65 to 125 °C. Its matte tin termination plating ensures compatibility with a wide range of systems. From aerospace to industrial applications, the ECC60DRXN is the perfect choice for high-reliability connectivity.