ECC60DRXS

Heilind Number:SULECC60DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRXS

Detailed Description

Introducing the ECC60DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and side hole mount type, it ensures secure attachment to PCBs. The PBT and phosphor bronze construction, along with gold contact plating, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The termination method of thru-hole soldering with matte tin plating further enhances its reliability. With a connector height of 10.95mm and a connector width of 10.16mm, it provides easy integration into your PCB layout. Trust the ECC60DRXS for high-reliability connections in your electronic designs.