ECC60DRYH-S13

Heilind Number:SULECC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRYH-S13

Detailed Description

Introducing the ECC60DRYHS13 Board-to-Board PCB Connector, a high-performance and reliable solution for your connectivity needs. This female connector features two rows, accommodating a total of 120 positions with a pitch of 2.54mm (.1 in) for seamless integration. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and optimal performance even in harsh industrial environments. The termination method using card extender and contact plating of gold on phosphor bronze contacts guarantee secure and efficient connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and clearance hole mount type make installation easy and convenient. Trust in the ECC60DRYHS13 for your connectivity demands, where quality meets reliability.