ECC60DRYH

Heilind Number:SULECC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRYH

Detailed Description

Introducing the ECC60DRYH, a high-performance board-to-board PCB connector designed for reliability and durability. With its PBT and phosphor bronze construction, this connector offers superior conductivity and resistance to wear. Featuring two rows and 120 positions, it ensures ample connectivity in your electronic systems. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The straight orientation and clearance hole mount type facilitate easy installation. Operating seamlessly in harsh environments, the ECC60DRYH has a wide temperature range of -65 to 125°C. Its matte tin termination plating further enhances its longevity. Ideal for high-reliability systems, this connector is a must-have for your PCB assembly projects.