ECC60DRYI-S13

Heilind Number:SULECC60DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRYI-S13

Detailed Description

Introducing the ECC60DRYIS13, a high-performance board-to-board PCB connector designed for demanding electronic applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable conductivity in challenging environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent corrosion resistance and signal integrity, while the full bellow design provides secure mating. With 120 positions and a pitch of 2.54mm, it allows for high-density connections. Its threaded mount and card extender termination method ensure secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ECC60DRYIS13 for robust and efficient board-to-board connectivity.