ECC60DRYI

Heilind Number:SULECC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DRYI

Detailed Description

PBT & Phosphor Bronze Board-To-Board PCB Connector ECC60DRYI offers reliable connectivity in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, this female connector features two rows of gold-plated phosphor bronze contacts for optimal signal transmission. Its threaded mount and through-hole termination ensure secure attachment to PCBs. Operating in temperatures ranging from -65°C to 125°C, it is suitable for use in harsh conditions. The straight orientation and 120 positions with a pitch of 2.54mm allow for high-density connections. With a connector height of 10.95mm and a compact width of 10.16mm, it saves space on the board. The matte tin termination plating enhances durability. Perfect for industrial applications, the ECC60DRYI connector meets the highest standards of performance and reliability.