ECC60DRYN-S13

Heilind Number:SULECC60DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRYN-S13

Detailed Description

Introducing the ECC60DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial and aerospace environments. Featuring PBT and phosphor bronze materials, it offers excellent durability and reliability. The gold-plated contacts ensure superior conductivity, while the full bellow contact type guarantees a secure connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its straddle orientation and 120 positions make it ideal for high-density applications. The termination method of card extender with matte tin plating offers easy installation and a long-lasting connection. Trust the ECC60DRYNS13 for your critical connectivity needs.