ECC60DRYN

Heilind Number:SULECC60DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRYN

Detailed Description

ECC60DRYN features a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54 mm and two rows, it offers 120 positions for secure connectivity. The termination method is through-hole, ensuring reliable soldering. This connector is constructed with PBT and phosphor bronze for durability and longevity. Gold-plated contacts guarantee efficient signal transmission, while the full bellow contact type enhances contact stability. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high electrical standards. The connector, measuring 10.95mm in height and 10.16mm in width, is compact yet robust. Tailored for demanding industries, the ECC60DRYN is a dependable choice for professional PCB assembly.