The ECC60DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications where reliable signal transmission is essential. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The connector's full bellow contact type and gold plating guarantee low contact resistance and high signal integrity. Its side-hole mount type and card extender termination method provide secure and efficient connectivity. With 120 positions and a 2.54mm pitch, it offers ample room for multiple connections. Operating flawlessly in a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures RoHS compliance. Overall, the ECC60DRYS-S13 is a top-of-the-line connector that guarantees superior performance and reliability in critical electronic systems.