ECC60DRYS

Heilind Number:SULECC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DRYS

Detailed Description

The ECC60DRYS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm (.1 in) and 120 positions spread across two rows, it offers versatile interconnection possibilities. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and side hole mount make it easy to install securely onto PCBs. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it can withstand harsh conditions. The termination method is through-hole with matte tin plating, ensuring durability. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, the ECC60DRYS is a compact yet robust connector perfect for use in various electronic systems.