ECC60DSXI

Heilind Number:SULECC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC60DSXI

Detailed Description

Introducing the ECC60DSXI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector delivers reliable power transmission at an amperage of 3A and a voltage of 700VAC. With a straight orientation and threaded mount type, it offers easy and secure installation on your circuit boards. The 60 positions and 1 row layout ensure efficient signal transfer, while the full bellow contact type and gold-plated Phosphor Bronze contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained designs. Trust the ECC60DSXI for high-reliability connections in your electronic systems.