| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC60DSXN |
ECC60DSXN
| Heilind Number: | SULECC60DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DSXN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring Phosphor Bronze contacts with Gold plating, this connector ensures secure and low-resistance connections. With a pitch of 2.54mm (.1in) and 60 positions, it offers ample connectivity for your applications. The Full Bellow contact type guarantees excellent signal integrity, while the straight orientation and no-mounting design facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for a wide range of industrial and commercial uses. Trust in the ECC60DSXN for robust and efficient PCB connectivity.

