ECC60DSXS

Heilind Number:SULECC60DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC60DSXS

Detailed Description

Introducing SKU ECC60DSXS, a high-performance board-to-board PCB connector designed for precision and durability. Constructed with a combination of PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating, making it ideal for various electronic applications. With a single row layout and side hole mount type, installation is efficient and straightforward. The termination method is through-hole, ensuring secure connections. Featuring gold-plated phosphor bronze contacts and a pitch of 2.54mm, signal transmission is reliable. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in demanding environments. The connector's straight orientation, 60 positions, and 4.06mm tail length offer versatility in connectivity. Measuring 10.95mm in height and 10.16mm in width, it fits compactly on PCBs. Its matte tin termination plating enhances longevity. Classified under hi-rel, the ECC60DSXS is a top choice for industries requiring high-reliability components.