ECC60DTAD

Heilind Number:SULECC60DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTAD

Detailed Description

SKU ECC60DTAD features a female board-to-board PCB connector with two rows of 120 positions, offering reliable connectivity in electronic assemblies. The connector, designed for right-angle orientation, is suitable for clearance hole mounting with a pitch of 2.54mm (.1 in). With a contact material of phosphor bronze and gold plating, it ensures excellent signal transmission while operating at a voltage of 700 VAC and an amperage of 3A. The termination method is through-hole, with matte tin plating for durability. Its loop bellow contact type and tail length of 2.54mm (.1 in) cater to efficient signal transfer. This connector, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is ideal for high-density PCB applications. It offers a wide operating temperature range of -65 to 125°C, making it suitable for diverse environmental conditions. The ECC60DTAD is a key component in ensuring seamless connectivity and performance in electronic systems.