ECC60DTAI-S189

Heilind Number:SULECC60DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTAI-S189

Detailed Description

Introducing the ECC60DTAIS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With a right-angle orientation and threaded mount type, it offers secure installation onto PCBs. The 120-position, 2-row design with loop bellow contacts guarantees efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications requiring rugged reliability. The matte tin termination plating enhances durability, making it a trusted choice for critical electronic systems. Upgrade your connectivity with the ECC60DTAIS189 for superior performance and longevity.