ECC60DTAI

Heilind Number:SULECC60DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTAI

Detailed Description

Introducing the ECC60DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a construction of durable PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and voltage tolerance up to 700VAC. With a compact right-angle orientation, it offers a space-saving solution for electronic assemblies. The threaded mounting and through-hole termination method guarantee secure and stable connection. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for use in harsh environments. Boasting 120 positions across two rows with a 2.54mm pitch, it provides ample connectivity options. The ECC60DTAI is a versatile component suitable for a range of industries including aerospace, telecommunications, and industrial automation. Trust in its performance and durability for your next project.