ECC60DTAN-S189

Heilind Number:SULECC60DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DTAN-S189

Detailed Description

Introducing the ECC60DTANS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features PBT and phosphor bronze construction, ensuring durability and reliable connectivity. Its 120 positions, arranged in 2 rows, offer ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C ensure optimal performance even in harsh environments. With a termination method of thru hole and termination plating of matte tin, this connector is easy to install and provides secure solder connections. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC60DTANS189 is the ideal choice for high-reliability connectivity solutions.