| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DTAN |
ECC60DTAN
| Heilind Number: | SULECC60DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC60DTAN, a female Board To Board PCB Connector designed for high-reliability applications. With a pitch of 2.54mm and 120 positions across 2 rows, this connector offers secure and efficient connectivity. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The termination method of Thru Hole with Matte Tin plating guarantees robust solder joints. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for diverse industrial environments. Its right-angle orientation and compact dimensions of .61 inches in height and 9.4mm in width facilitate space-saving installation on PCBs. Trust the ECC60DTAN for reliable and high-performance board-to-board connections.

