| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DTAS |
ECC60DTAS
| Heilind Number: | SULECC60DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration featuring 120 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials and gold-plated for enhanced conductivity, it offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for various electronic systems. The right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the ECC60DTAS for efficient and durable connectivity in your projects.

