ECC60DTAT

Heilind Number:SULECC60DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTAT

Detailed Description

Introducing the ECC60DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity in critical systems. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the ECC60DTAT for your connectivity needs in aerospace, defense, and industrial systems.