| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DTBD-S189 |
ECC60DTBD-S189
| Heilind Number: | SULECC60DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DTBD-S189, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 120 positions in a right-angle orientation, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range from -65 to 125°C, this connector is suitable for use in various industries. Trust the ECC60DTBDS189 for robust and efficient board-level connectivity.

