ECC60DTBD

Heilind Number:SULECC60DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DTBD

Detailed Description

Introducing the ECC60DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female, right-angle orientation with two rows and 120 positions, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The termination method of thru-hole, along with a clearance hole mount type, facilitates easy and efficient installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The ECC60DTBD is meticulously crafted with a pitch of 2.54mm, tail length of 4.57mm, and a connector height of 15.49mm, meeting stringent quality standards. Ideal for use in aerospace, defense, and industrial applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with the ECC60DTBD.